Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $134.990 |
Price for:Each
Minimum: 1
Multiple: 1
$134.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 4108-3DB is a 50Ω BNC Attenuator used to attenuate signals in coaxial lines. It comes with PTFE dielectric, silicone rubber gasket and 2W metal film resistor. The 4108 is made of brass with tarnish resistant finish, gold-plated brass male contact and gold-plated beryllium copper female contact.
- Tarnish resistant beryllium copper outer contact
- 3dB Attenuation
- ±1% Resistor tolerance (at 25°C)
- -55 to +102°C Operating temperature range
Applications
RF Communications
Technical Specifications
Convert From Coax Type
BNC
Convert To Coax Type
BNC
Adapter Body Style
-
Connector Type
Intra Series Coaxial
SVHC
No SVHC (15-Jun-2015)
Convert From Gender
Plug
Convert To Gender
Jack
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
