Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $134.990 |
Price for:Each
Minimum: 1
Multiple: 1
$134.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 4108-10DB is a BNC 50Ω 10dB Attenuator with a 2W metal film attenuator resistor and tarnish-resistant outer contact. Used to attenuate signals in coaxial lines. Body and fittings are made of brass (as per QQ-B-626), a silicone rubber gasket and PTFE dielectric.
Applications
RF Communications
Technical Specifications
Convert From Coax Type
BNC
Convert To Coax Type
BNC
Adapter Body Style
-
Connector Type
Intra Series Coaxial
SVHC
No SVHC (15-Jun-2015)
Convert From Gender
Plug
Convert To Gender
Jack
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate