Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No3925-3
Newark Part No.98F3337
Product Range3925 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $28.820 |
| 5+ | $26.660 |
| 10+ | $25.730 |
| 25+ | $24.800 |
| 50+ | $23.870 |
| 100+ | $23.250 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$28.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No3925-3
Newark Part No.98F3337
Product Range3925 Series
Technical Datasheet
IC Case Styles-
No. of Contacts1Contacts
Pitch Spacing-
Contact PlatingGold Plated Contacts
Product Range3925 Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
IC Case Styles
-
Pitch Spacing
-
Product Range
3925 Series
No. of Contacts
1Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate