Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No3916A.Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.47AC2497
Your Part Number
6 In Stock
20 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $24.120 |
| 3+ | $22.930 |
| 10+ | $21.520 |
Price for:Each
Minimum: 1
Multiple: 1
$24.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No3916A.Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.47AC2497
Technical Datasheet
IC Case StylesDIP
No. of Contacts16Contacts
Pitch Spacing-
Contact PlatingSilver Plated Contacts
Product Range-
SVHCNo SVHC (15-Jun-2015)
Alternatives for 3916A.
1 Product Found
Technical Specifications
IC Case Styles
DIP
Pitch Spacing
-
Product Range
-
No. of Contacts
16Contacts
Contact Plating
Silver Plated Contacts
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
