Print Page
3782-60-6
Grabber to Banana Plug Test Lead, Hook Clip, 4mm Stackable Banana Plug, 59 ", 1.5 m, Blue, 5 A
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No3782-60-6Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.96B3395
Product Range3782 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 5+ | $11.790 |
Price for:Each
Minimum: 5
Multiple: 5
$58.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No3782-60-6Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.96B3395
Product Range3782 Series
Technical Datasheet
Grabber Test Lead TypeHook Clip
Banana Plug Type4mm Stackable Banana Plug
Lead Length - Imperial59"
Lead Length - Metric1.5m
Insulator ColourBlue
Current Rating5A
Voltage Rating60VDC
Product Range3782 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
3782-60-6 is a blue color Minigrabber® test clip to stacking banana plug.
- Provides a minigrabber output from a banana jack
- Banana plug is capable of vertical and cross stacking
- Mates to Model 1581 or any standard Banana Jack
- 5A current rating, 60" length
- Operating temperature of +55ºC (+131ºF) maximum
Notes
Get FREE tools, gear protection or training rewards with eligible Fluke purchases of $300 USD / $426 CAD+. Valid in US & Canada only until 31 Dec 2026 (Discover more: https://www.newark.com/datasheets/4811087.pdf).
Technical Specifications
Grabber Test Lead Type
Hook Clip
Lead Length - Imperial
59"
Insulator Colour
Blue
Voltage Rating
60VDC
SVHC
No SVHC (15-Jun-2015)
Banana Plug Type
4mm Stackable Banana Plug
Lead Length - Metric
1.5m
Current Rating
5A
Product Range
3782 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
