Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No3782-36-4Copy
Newark Part No.78Y6931
Product Range3782 Series
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerPOMONA
Manufacturer Part No3782-36-4Copy
Newark Part No.78Y6931
Product Range3782 Series
Technical Datasheet
Grabber Test Lead TypeHook Clip
Banana Plug Type4mm Stackable Banana Plug
Lead Length - Imperial36"
Lead Length - Metric914mm
Insulator ColourYellow
Current Rating5A
Voltage Rating60VDC
Product Range3782 Series
SVHCNo SVHC (15-Jun-2015)
Alternatives for 3782-36-4
1 Product Found
Technical Specifications
Grabber Test Lead Type
Hook Clip
Lead Length - Imperial
36"
Insulator Colour
Yellow
Voltage Rating
60VDC
SVHC
No SVHC (15-Jun-2015)
Banana Plug Type
4mm Stackable Banana Plug
Lead Length - Metric
914mm
Current Rating
5A
Product Range
3782 Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
