
| Quantity | Price |
|---|---|
| 5+ | $6.890 |
Product Information
Product Overview
The 3780-60-2 is a Test Lead with hook clip to free end connector. Minigrabber® test clip (one end) allows customization of the open end. Hook material is gold plated beryllium copper for superb strength and low contact resistance to ensure signal integrity. For added safety, the grabber body material is fire retardant nylon 6. Stainless steel grabber compression spring resists corrosion and retains a firm feel throughout the life of the grabber. Flexible 20-gauge multi-stranded wire is molded directly to the grabber actuator cap and pin tip plug for durability.
- Attaches to terminals sizes up to 0.060" (1.5mm)
- 102°C Maximum operating temperature
Applications
Test & Measurement
Notes
Get FREE tools, gear protection or training rewards with eligible Fluke purchases of $300 USD / $426 CAD+. Valid in US & Canada only until 31 Dec 2026 (Discover more: https://www.newark.com/datasheets/4811087.pdf).
Technical Specifications
Hook Clip
1.5m
5A
Model 3780 Series
59"
Red
60VDC
No SVHC (15-Jun-2015)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
RoHS
Product Compliance Certificate
