Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No3780-60-2Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.51X2018
Product Range3780 Series
Your Part Number
17 In Stock
28 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4.770 |
| 10+ | $4.610 |
| 50+ | $4.290 |
| 100+ | $4.130 |
| 250+ | $3.970 |
| 500+ | $3.860 |
| 1000+ | $3.760 |
Price for:Each
Minimum: 1
Multiple: 1
$4.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No3780-60-2Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.51X2018
Product Range3780 Series
Technical Datasheet
Grabber Test Lead TypeHook Clip
Lead Length - Imperial59"
Lead Length - Metric1.5m
Insulator ColourRed
Current Rating5A
Voltage Rating60VDC
Product Range3780 Series
SVHCNo SVHC (15-Jun-2015)
Alternatives for 3780-60-2
1 Product Found
Technical Specifications
Grabber Test Lead Type
Hook Clip
Lead Length - Metric
1.5m
Current Rating
5A
Product Range
3780 Series
Lead Length - Imperial
59"
Insulator Colour
Red
Voltage Rating
60VDC
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
