Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No3770-2Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.78B1723
Product Range3770 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 5+ | $15.890 |
Price for:Each
Minimum: 5
Multiple: 5
$79.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No3770-2Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.78B1723
Product Range3770 Series
Technical Datasheet
Product Range3770 Series
Current Rating15A
Voltage Rating2.5kV
Contact PlatingGold Plated Contacts
Connector MountingPanel Mount
Connector ColourRed
Contact MaterialCopper
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 3770-2 from Pomona is a standard binding post with low thermal EMF. It accepts standard banana plug, wire or spade lug and can be mounted on panel of thickness ranging from 0.070inch to 0.250inch (1.77mm to 6.35mm).
- Brass insulated captive thumb nut
- Red colour polycarbonate insulation and mounting base
- Nickel plated steel lock washer
- #8-32 nickel plated brass hex nut
- Gold plated tellurium copper finish
- Hand free testing in controlled voltage environment is 2500Vrms maximum
- Maximum operating temperature is 115°C
- Current rating is 15A
Applications
Test & Measurement
Warnings
Not intended for hand held use at voltages above 33Vrms/70VDC (for CE compliance).
Technical Specifications
Product Range
3770 Series
Voltage Rating
2.5kV
Connector Mounting
Panel Mount
Contact Material
Copper
Current Rating
15A
Contact Plating
Gold Plated Contacts
Connector Colour
Red
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
