Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No3760-4Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.94F760
Product Range3760 Series
Your Part Number
11 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $6.340 |
Price for:Each
Minimum: 1
Multiple: 1
$6.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No3760-4Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.94F760
Product Range3760 Series
Technical Datasheet
Product Range3760 Series
Current Rating15A
Voltage Rating2.5kV
Contact PlatingTin Plated Contacts
Connector MountingPanel Mount
Connector ColourYellow
Contact MaterialBrass
SVHCNo SVHC (15-Jun-2015)
Alternatives for 3760-4
4 Products Found
Product Overview
The 3760-4 is a yellow Standard Binding Post, can be mounted into panels from 1.57mm (0.062-inch) to 6.35mm (0.250-inch) thick and crosshole is perpendicular with flat on mounting base. Made of brass with tin plated finish and polycarbonate insulation. This standard binding post comes with steel lockwasher and brass hex nut.
Applications
Test & Measurement
Notes
Get FREE tools, gear protection or training rewards with eligible Fluke purchases of $300 USD / $426 CAD+. Valid in US & Canada only until 31 Dec 2026 (Discover more: https://www.newark.com/datasheets/4811087.pdf).
Technical Specifications
Product Range
3760 Series
Voltage Rating
2.5kV
Connector Mounting
Panel Mount
Contact Material
Brass
Current Rating
15A
Contact Plating
Tin Plated Contacts
Connector Colour
Yellow
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
