Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $95.990 |
Price for:Each
Minimum: 1
Multiple: 1
$95.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No3600
Newark Part No.44F5331
Technical Datasheet
Connector TypeTriaxial
Connector Body StyleStraight Plug
Coaxial TerminationSolder
Impedance-
Coaxial Cable TypeBelden 9272
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max-
Connector MountingCable Mount
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 3600 is a solder Triaxial Straight Plug made of tarnish resistant plated brass body with gold-plated brass centre contact and a PTFE insulator.
Applications
RF Communications, Industrial
Technical Specifications
Connector Type
Triaxial
Coaxial Termination
Solder
Coaxial Cable Type
Belden 9272
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
No SVHC (15-Jun-2015)
Connector Body Style
Straight Plug
Impedance
-
Contact Material
Beryllium Copper
Frequency Max
-
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate