Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No3542-5Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.84F905
Product RangeModel 3542 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $48.350 |
| 5+ | $44.720 |
| 10+ | $43.160 |
| 25+ | $41.600 |
| 50+ | $40.040 |
| 100+ | $39.000 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$48.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No3542-5Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.84F905
Product RangeModel 3542 Series
Technical Datasheet
Connector TypeTip Jack
For Use With2mm Standard Tip Plug
Breakdown Voltage1.5kV
Current Rating5A
Wire Size AWG Max-
Insulator ColourGreen
Product RangeModel 3542 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
- Green insulated panel mount pin tip jack
- Accepts 0.080 pin tip plugs
- Mounts in panels up to .250” thick
Technical Specifications
Connector Type
Tip Jack
Breakdown Voltage
1.5kV
Wire Size AWG Max
-
Product Range
Model 3542 Series
For Use With
2mm Standard Tip Plug
Current Rating
5A
Insulator Colour
Green
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
