Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No3542-4Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.84F904
Product RangeModel 3542 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $48.350 |
| 5+ | $44.720 |
| 10+ | $43.160 |
| 25+ | $41.600 |
| 50+ | $40.040 |
| 100+ | $39.000 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$48.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No3542-4Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.84F904
Product RangeModel 3542 Series
Technical Datasheet
Connector TypeTip Jack
For Use With2mm Standard Tip Plug
Breakdown Voltage1.5kV
Current Rating5A
Wire Size AWG Max-
Insulator ColourYellow
Product RangeModel 3542 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 3542-4 from Pomona is a yellow colour insulated panel mount pin tip jack. It accepts 0.080inch pin tip plugs and mounts in panels up to 0.250inch thickness.
Applications
Test & Measurement
Technical Specifications
Connector Type
Tip Jack
Breakdown Voltage
1.5kV
Wire Size AWG Max
-
Product Range
Model 3542 Series
For Use With
2mm Standard Tip Plug
Current Rating
5A
Insulator Colour
Yellow
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
