Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | POMONA |
|---|---|
| Manufacturer Part No | 3542-0Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 89F357 |
| Product Range | Model 3542 Series |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $51.990 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$51.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | POMONA |
|---|---|
| Manufacturer Part No | 3542-0Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 89F357 |
| Product Range | Model 3542 Series |
| Technical Datasheet | |
| Connector Type | Tip Jack |
| For Use With | 2mm Standard Tip Plug |
| Breakdown Voltage | 1.5kV |
| Current Rating | 5A |
| Wire Size AWG Max | - |
| Insulator Colour | Black |
| Product Range | Model 3542 Series |
| SVHC | No SVHC (15-Jun-2015) |
Product Overview
The 3542-0 is an insulated pin Tip Jack accepts 0.08 pin tip plugs. The pin polycarbonate molded to pin tip jack body insulation, nickel-plated steel No.8 internal tooth lock washer, nickel-plated brass hex nut, gold-plated brass pin tip jack body. Mounts in panels up to 0.25-inch thick.
- Black insulator
- 1500VDC Operating voltage
- 115°C Maximum operating temperature
Applications
Industrial, Test & Measurement
Notes
Get FREE tools, gear protection or training rewards with eligible Fluke purchases of $300 USD / $426 CAD+. Valid in US & Canada only until 31 Dec 2026 (Discover more: https://www.newark.com/datasheets/4811087.pdf).
Technical Specifications
| Connector Type | Tip Jack |
|---|---|
| Breakdown Voltage | 1.5kV |
| Wire Size AWG Max | - |
| Product Range | Model 3542 Series |
| For Use With | 2mm Standard Tip Plug |
|---|---|
| Current Rating | 5A |
| Insulator Colour | Black |
| SVHC | No SVHC (15-Jun-2015) |
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |