Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No3430-2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.06M6791
Your Part Number
18 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $14.890 |
Price for:Each
Minimum: 1
Multiple: 1
$14.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No3430-2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.06M6791
Technical Datasheet
Inter Series Connector ABNC Coaxial
Convert From Positions1Positions
Convert From GenderPlug
Inter Series Connector BBinding Post
Convert To Positions1Positions
Convert To Gender-
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 3430-2 is a red Binding Post to BNC Plug Adapter permits single banana plug to be used with equipment having a BNC female. Insulated binding post is made of brass (as per QQ-B-626) with nickel plated finish (as per QQ-N-290) and polycarbonate insulation. BNC plug with tarnish-resistant plated finish.
- 50Ω Impedance
Applications
Test & Measurement
Technical Specifications
Inter Series Connector A
BNC Coaxial
Convert From Gender
Plug
Convert To Positions
1Positions
Product Range
-
Convert From Positions
1Positions
Inter Series Connector B
Binding Post
Convert To Gender
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
