Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $77.990 |
Price for:Each
Minimum: 2
Multiple: 2
$155.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No3311
Newark Part No.35F3517
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminum
External Height - Metric104.9mm
External Width - Metric68mm
External Depth - Metric80mm
IP Rating-
Body ColorBlue
NEMA Rating-
External Height - Imperial4.1"
External Width - Imperial2.68"
External Depth - Imperial3.16"
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 3311 is a shielded multi-purpose metallic Enclosure with cover. It is made of extruded aluminium alloy with blue finish.
- 150°C Maximum operating temperature
Applications
Industrial
Technical Specifications
Enclosure Type
Small
External Height - Metric
104.9mm
External Depth - Metric
80mm
Body Color
Blue
External Height - Imperial
4.1"
External Depth - Imperial
3.16"
SVHC
No SVHC (15-Jun-2015)
Enclosure Material
Extruded Aluminum
External Width - Metric
68mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.68"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability