Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $63.990 |
Price for:Each
Minimum: 2
Multiple: 2
$127.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No3296
Newark Part No.10M4238
Technical Datasheet
Inter Series Connector ABNC Coaxial
Convert From Positions1Positions
Convert From GenderPlug
Inter Series Connector BBinding Post
Convert To Positions2Positions
Convert To Gender-
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 3296 is a Connector Adaptor with miniature binding posts to BNC male. It has brass tarnish resistant plating body with gold plated brass centre contact.
- 30VAC/60VDC Operating voltage
- 50°C Operating temperature (maximum)
Applications
Industrial
Technical Specifications
Inter Series Connector A
BNC Coaxial
Convert From Gender
Plug
Convert To Positions
2Positions
Product Range
-
Convert From Positions
1Positions
Inter Series Connector B
Binding Post
Convert To Gender
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability