Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerPOMONA
Manufacturer Part No3257
Newark Part No.51AH6613
Technical Datasheet
Connector MountingPanel Mount
Current Rating15A
Voltage Rating5kV
Contact PlatingNickel Plated Contacts
Connector Colour-
Contact MaterialBeryllium Copper
Contact Termination TypeRivet
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Gender
Plug
Current Rating
15A
Contact Plating
Nickel Plated Contacts
Contact Material
Beryllium Copper
Product Range
-
Connector Mounting
Panel Mount
Voltage Rating
5kV
Connector Colour
-
Contact Termination Type
Rivet
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate