Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No3220-36-0Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.10M4234
Product RangeModel 3220 Series
Your Part Number
41 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $9.690 |
Price for:Each
Minimum: 1
Multiple: 1
$9.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No3220-36-0Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.10M4234
Product RangeModel 3220 Series
Technical Datasheet
Alligator Clip TypeMinigator Clip
Banana Plug Type4mm Stackable Banana Plug
Lead Length - Imperial36"
Lead Length - Metric914mm
Insulator ColourBlack
Current Rating5A
Voltage Rating60VDC
Product RangeModel 3220 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 3220-36-0 is a 36-inch Test Lead with miniature clip to 4mm stacking banana plug. The miniature clip with nickel-plated steel, vinyl insulator. The stacking banana plug with nickel-plated beryllium copper spring, polypropylene moulded insulation for plug body and wire, insulated. Allows an alligator clip with leads to be used from a banana jack.
- Black insulator
- Cross and vertical stacking banana plug
- 30VAC/60VDC Maximum handheld testing voltage
- 50°C Maximum operating temperature
Applications
Industrial, Test & Measurement
Technical Specifications
Alligator Clip Type
Minigator Clip
Lead Length - Imperial
36"
Insulator Colour
Black
Voltage Rating
60VDC
SVHC
No SVHC (15-Jun-2015)
Banana Plug Type
4mm Stackable Banana Plug
Lead Length - Metric
914mm
Current Rating
5A
Product Range
Model 3220 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
