Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No3014-60-0
Newark Part No.51X1986
Product Range3014 Series
Your Part Number
Technical Datasheet
21 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.800 |
| 3+ | $12.180 |
| 10+ | $11.430 |
Price for:Each
Minimum: 1
Multiple: 1
$12.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No3014-60-0
Newark Part No.51X1986
Product Range3014 Series
Technical Datasheet
Test Connector Type AStackable Banana Plug
Test Connector Type BMiniature Stacking Banana Plug
Lead Length - Imperial60"
Lead Length - Metric1.52m
Insulator ColourBlack
Current Rating5A
Voltage Rating60VDC
Product Range3014 Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Test Connector Type A
Stackable Banana Plug
Lead Length - Imperial
60"
Insulator Colour
Black
Voltage Rating
60VDC
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
Miniature Stacking Banana Plug
Lead Length - Metric
1.52m
Current Rating
5A
Product Range
3014 Series
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate