Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No2BA-18Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.70B836
Product RangeModel 2BA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 5+ | $34.990 |
Price for:Each
Minimum: 5
Multiple: 5
$174.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No2BA-18Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.70B836
Product RangeModel 2BA Series
Technical Datasheet
Test Connector Type A4mm Stackable Dual Banana Plug
Test Connector Type B4mm Stackable Dual Banana Plug
Voltage Rating300Vrms
Current Rating-
Insulator ColourGray
Lead Length - Metric457mm
Lead Length - Imperial18"
Product RangeModel 2BA Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Test Connector Type A
4mm Stackable Dual Banana Plug
Voltage Rating
300Vrms
Insulator Colour
Gray
Lead Length - Imperial
18"
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
4mm Stackable Dual Banana Plug
Current Rating
-
Lead Length - Metric
457mm
Product Range
Model 2BA Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
