Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | POMONA |
|---|---|
| Manufacturer Part No | 2948-36-2Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 10M4227 |
| Product Range | Model 2948 Series |
| Your Part Number | |
| Technical Datasheet |
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $14.890 |
Price for:Each
Minimum: 1
Multiple: 1
$14.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | POMONA |
|---|---|
| Manufacturer Part No | 2948-36-2Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 10M4227 |
| Product Range | Model 2948 Series |
| Technical Datasheet | |
| Test Connector Type A | 4mm Stackable Banana Plug |
| Test Connector Type B | 4mm Stackable Banana Plug |
| Lead Length - Imperial | 36" |
| Lead Length - Metric | 914mm |
| Insulator Colour | Red |
| Current Rating | 15A |
| Voltage Rating | 60VDC |
| Product Range | Model 2948 Series |
| SVHC | No SVHC (15-Jun-2015) |
Product Overview
2948-36-2 is a stacking standard banana plug each end mates to Model #1581, 2854 or any standard banana jack.
- Multiple stacking feature accommodates the most complex stacking; keeps circuitry neater
- Greatly simplifies circuit connections and changes
- Reliable solder bonded connections withstand pull test in excess of 50lbs
- Vertical and cross stackable
- 18AWG stranding 65 x 36 t.c, PVC insulated wire
- 30VAC/60VDC, 15A rated
- 36" length, red color patch cord
Notes
Get FREE tools, gear protection or training rewards with eligible Fluke purchases of $300 USD / $426 CAD+. Valid in US & Canada only until 31 Dec 2026 (Discover more: https://www.newark.com/datasheets/4811087.pdf).
Technical Specifications
| Test Connector Type A | 4mm Stackable Banana Plug |
|---|---|
| Lead Length - Imperial | 36" |
| Insulator Colour | Red |
| Voltage Rating | 60VDC |
| SVHC | No SVHC (15-Jun-2015) |
| Test Connector Type B | 4mm Stackable Banana Plug |
|---|---|
| Lead Length - Metric | 914mm |
| Current Rating | 15A |
| Product Range | Model 2948 Series |
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
