Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | POMONA |
|---|---|
| Manufacturer Part No | 2854-9Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 56H6714 |
| Product Range | 2854 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $45.990 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$45.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | POMONA |
|---|---|
| Manufacturer Part No | 2854-9Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 56H6714 |
| Product Range | 2854 Series |
| Technical Datasheet | |
| Gender | Jack |
| Connector Mounting | Panel Mount |
| Current Rating | 15A |
| Voltage Rating | 30VAC |
| Contact Plating | Gold Plated Contacts |
| Connector Colour | White |
| Contact Material | Brass |
| Contact Termination Type | - |
| Product Range | 2854 Series |
| SVHC | No SVHC (15-Jun-2015) |
Product Overview
The 2854-9 from Pomona is a panel mount banana jack with gold plated brass body for optimum electrical connection. This banana Jack mounts into panel thickness ranging from 0.063inch (1.6mm) to 0.375inch (9.5mm).
- White colour polycarbonate insulator
- Brass with nickel plated ¼-32 hex nut
- Steel with nickel plated ¼ internal locking washer
- Maximum hand held testing of 30VAC/60VDC
- Hand free testing in controlled Voltage Environment is 2500WVDC
- Operating temperature is 115°C
- Current rating is 15A
Applications
Test & Measurement
Notes
Get FREE tools, gear protection or training rewards with eligible Fluke purchases of $300 USD / $426 CAD+. Valid in US & Canada only until 31 Dec 2026 (Discover more: https://www.newark.com/datasheets/4811087.pdf).
Technical Specifications
| Gender | Jack |
|---|---|
| Current Rating | 15A |
| Contact Plating | Gold Plated Contacts |
| Contact Material | Brass |
| Product Range | 2854 Series |
| Connector Mounting | Panel Mount |
|---|---|
| Voltage Rating | 30VAC |
| Connector Colour | White |
| Contact Termination Type | - |
| SVHC | No SVHC (15-Jun-2015) |
Technical Docs (2)
Alternatives for 2854-9
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
