Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No2854-6
Newark Part No.51AH6600
Product Range2854 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $50.880 |
| 3+ | $48.830 |
| 10+ | $46.370 |
Price for:Each
Minimum: 1
Multiple: 1
$50.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No2854-6
Newark Part No.51AH6600
Product Range2854 Series
Technical Datasheet
GenderJack
Connector MountingPanel Mount
Current Rating15A
Voltage Rating60VDC
Contact PlatingGold Plated Contacts
Connector ColourBlue
Contact MaterialBrass
Contact Termination TypeTurret
Product Range2854 Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Gender
Jack
Current Rating
15A
Contact Plating
Gold Plated Contacts
Contact Material
Brass
Product Range
2854 Series
Connector Mounting
Panel Mount
Voltage Rating
60VDC
Connector Colour
Blue
Contact Termination Type
Turret
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate