Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No2240-0Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.30F1421
Your Part Number
29 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $17.090 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$17.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No2240-0Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.30F1421
Technical Datasheet
Connector TypeAlligator Clip to Banana Jack
Current Rating5A
Jaw Opening Max7.62mm
Insulator ColourBlack
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
The 2240-0 is a black Alligator Clip to banana jack with flex boot. Alligator clip features a banana jack interface for quick and easy attachment to various lengths of banana plug patch cords. Alligator jaw opens up to 0.300-inch (7.62mm) for attachment to most test terminals. Flexible boot provides insulation protection.
- Nickel plated steel alligator
Applications
Test & Measurement
Technical Specifications
Connector Type
Alligator Clip to Banana Jack
Jaw Opening Max
7.62mm
Product Range
-
Current Rating
5A
Insulator Colour
Black
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Alternatives for 2240-0
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
