Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No1823-0
Newark Part No.77B1788
Product Range1823 Series
Your Part Number
30 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.890 |
| 25+ | $6.620 |
| 50+ | $6.140 |
| 100+ | $6.000 |
| 200+ | $5.720 |
| 500+ | $5.520 |
Price for:Each
Minimum: 1
Multiple: 1
$6.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No1823-0
Newark Part No.77B1788
Product Range1823 Series
Technical Datasheet
GenderJack
Connector Mounting-
Current Rating15A
Voltage Rating5kV
Contact PlatingNickel Plated Contacts
Connector ColourBlack
Contact MaterialBrass
Contact Termination Type-
Product Range1823 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 1823-0 is a black Double Banana Plug Splice provides rapid method for splicing cables and reduces necessity of storing extra long cables. Made of brass as per QQ-B-626 with nickel plated finish (as per QQ-N-290). Polypropylene insulation moulded to banana jack bodies.
Applications
Test & Measurement
Technical Specifications
Gender
Jack
Current Rating
15A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
1823 Series
Connector Mounting
-
Voltage Rating
5kV
Connector Colour
Black
Contact Termination Type
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Alternatives for 1823-0
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
