
| Quantity | Price |
|---|---|
| 5+ | $81.990 |
Product Information
Product Overview
The 1756-24 is a shielded low voltage Spade Lug Patch Cord with 2x spade lugs to 2x spade lugs connection. The spade lugs are of high conductivity, gold-plated ETP copper alloy 110, to greatly minimizes the effect of thermal electric voltage (thermal EMF). Thermal EMF is generated at the junction of dissimilar metals at different temperatures and is a common source of error in low micro and Nano volt measurements. In addition, low thermal EMF spade lugs are attached to the wire shield to lessen interference, interaction or leakage which might affect the accuracy of your precision voltage measurement. The spade lug is made of gold-plated copper alloy. It accepts 12AWG bare copper braided shield, PVC jacketed cable and 18AWG PVC insulated shield lead.
- Ideal for low voltage precision measurements
- 55°C Operating temperature range
Notes
Get FREE tools, gear protection or training rewards with eligible Fluke purchases of $300 USD / $426 CAD+. Valid in US & Canada only until 31 Dec 2026 (Discover more: https://www.newark.com/datasheets/4811087.pdf).
Technical Specifications
Dual Spade Lug
610mm
Black, Red
-
24"
20A
2kV
No SVHC (15-Jun-2015)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
RoHS
Product Compliance Certificate
