Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No1658-T-36
Newark Part No.51AH6572
Your Part Number
Technical Datasheet
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $126.100 |
Price for:Each
Minimum: 1
Multiple: 1
$126.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No1658-T-36
Newark Part No.51AH6572
Technical Datasheet
Cable Length - Imperial3ft
Connector to ConnectorN-Type Plug to N-Type Plug
Cable Length - Metric900mm
Coaxial Cable TypeRG214
Connector Type AN-Type Plug
Connector Type BN-Type Plug
Impedance50ohm
Jacket ColorBlack
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Cable Length - Imperial
3ft
Cable Length - Metric
900mm
Connector Type A
N-Type Plug
Impedance
50ohm
Product Range
-
Connector to Connector
N-Type Plug to N-Type Plug
Coaxial Cable Type
RG214
Connector Type B
N-Type Plug
Jacket Color
Black
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate