Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $111.990 |
| 25+ | $107.510 |
| 50+ | $99.680 |
| 100+ | $97.440 |
| 200+ | $92.960 |
| 500+ | $89.600 |
Price for:Each
Minimum: 1
Multiple: 1
$111.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No1658-T-36
Newark Part No.77B2158
Technical Datasheet
Connector to ConnectorN-Type Plug to N-Type Plug
Cable Length - Imperial3ft
Cable Length - Metric900mm
Coaxial Cable TypeRG214
Connector Type ANEMA 5-15P
Connector Type BN Type Straight Plug
Impedance50ohm
Jacket ColorBlack
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 1658-T-36 is a 36-inch RG214/U double shielded RF Coaxial Cable Assembly with N-type plug to N-type plug connection. It has tarnish resistant body and fitting, with gold-plated centre contact.
- 1000Vrms Maximum operating voltage
- 89°C Maximum operating temperature
Applications
RF Communications
Technical Specifications
Connector to Connector
N-Type Plug to N-Type Plug
Cable Length - Metric
900mm
Connector Type A
NEMA 5-15P
Impedance
50ohm
Product Range
-
Cable Length - Imperial
3ft
Coaxial Cable Type
RG214
Connector Type B
N Type Straight Plug
Jacket Color
Black
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate