Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No1440-60-2
Newark Part No.51AH6570
Product Range1440 Series
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.300 |
| 3+ | $15.500 |
| 10+ | $14.540 |
Price for:Each
Minimum: 1
Multiple: 1
$16.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No1440-60-2
Newark Part No.51AH6570
Product Range1440 Series
Technical Datasheet
Test Connector Type A4mm Stackable Banana Plug
Test Connector Type B4mm Stackable Banana Plug
Lead Length - Imperial59"
Lead Length - Metric1.5m
Insulator ColourRed
Current Rating15A
Voltage Rating60VDC
Product Range1440 Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Test Connector Type A
4mm Stackable Banana Plug
Lead Length - Imperial
59"
Insulator Colour
Red
Voltage Rating
60VDC
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
4mm Stackable Banana Plug
Lead Length - Metric
1.5m
Current Rating
15A
Product Range
1440 Series
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate