Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No1325-9Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.05W4793
Product Range1325 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 500+ | $3.100 |
Price for:Each
Minimum: 500
Multiple: 500
$1,550.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No1325-9Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.05W4793
Product Range1325 Series
Technical Datasheet
Current Rating15A
Voltage Rating5kV
Contact PlatingNickel Plated Contacts
Connector ColourWhite
Contact MaterialBeryllium Copper
Contact Termination TypeScrew
Product Range1325 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
1325-9 is a white color solderless and stackable standard banana plug.
- Designed to fit on the end of any 22AWG to 18AWG wire
- Cross hole wire entry fits wires up to 0.12” (3mm) diameter
- Fits standard panel and binding post banana jacks .161” to .166” (4.0mm to 4.2mm) diameter
- Banana jack: beryllium copper, gold plated
- Body – brass, nickel plated
- Polypropylene insulation
- 15A current rating
- Maximum operating temperature: +122ºF (+50ºC) maximum
- Maximum voltage for hands free use in controlled testing environments: 5000Vrms max
Technical Specifications
Gender
Plug
Voltage Rating
5kV
Connector Colour
White
Contact Termination Type
Screw
SVHC
No SVHC (15-Jun-2015)
Current Rating
15A
Contact Plating
Nickel Plated Contacts
Contact Material
Beryllium Copper
Product Range
1325 Series
Technical Docs (1)
Alternatives for 1325-9
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
