Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No1325-5Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.23T3727
Product Range1325 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 500+ | $3.100 |
Price for:Each
Minimum: 500
Multiple: 500
$1,550.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No1325-5Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.23T3727
Product Range1325 Series
Technical Datasheet
Connector MountingCable Mount
Current Rating15A
Voltage Rating5kV
Contact PlatingNickel Plated Contacts
Connector ColourGreen
Contact MaterialBeryllium Copper
Contact Termination TypeScrew
Product Range1325 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
1325-5 is a solderless and stackable standard banana plug.
- Designed to fit on the end of any 22AWG to 18AWG wire
- Cross hole wire entry fits wires up to .12” (3mm) diameter
- Fits standard panel and binding post banana jacks .161” to .166” (4.0mm to 4.2mm) diameter
- Nickel plated banana plug with green insulation
- Set screw clamps wire firmly with flat blade screwdriver
- Set screw simplifies assembly of test leads and jumpers
- 15A current rating
- Maximum operating temperature: +122ºF (+50ºC)
- Maximum voltage for hands free use in controlled testing environments: 5000Vrms max
Technical Specifications
Gender
Plug
Current Rating
15A
Contact Plating
Nickel Plated Contacts
Contact Material
Beryllium Copper
Product Range
1325 Series
Connector Mounting
Cable Mount
Voltage Rating
5kV
Connector Colour
Green
Contact Termination Type
Screw
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Alternatives for 1325-5
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
