Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No1269 500PKCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.74AC7723
Product Range1269 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6,432.550 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
$6,432.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No1269 500PKCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.74AC7723
Product Range1269 Series
Technical Datasheet
Inter Series Connector ABNC Coaxial
Convert From Positions1Positions
Convert From GenderJack
Inter Series Connector BBanana x 2
Convert To Positions1Positions
Convert To GenderPlug
Product Range1269 Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Inter Series Connector A
BNC Coaxial
Convert From Gender
Jack
Convert To Positions
1Positions
Product Range
1269 Series
Convert From Positions
1Positions
Inter Series Connector B
Banana x 2
Convert To Gender
Plug
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
