Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No1167-18Copy
Newark Part No.77B1880
Product Range1167 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $68.990 |
Price for:Each
Minimum: 2
Multiple: 2
$137.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No1167-18Copy
Newark Part No.77B1880
Product Range1167 Series
Technical Datasheet
Test Connector Type A4mm Stackable Banana Plug, Dual, Single
Test Connector Type B4mm Stackable Banana Plug, Dual, Single
Lead Length - Imperial-
Lead Length - Metric-
Insulator Colour-
Current Rating-
Voltage Rating-
Product Range1167 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
1167-18 is a two-conductor shielded balanced-line patch cable designed for audio applications where a low-impedance, shielded balanced connection is required. It features high-quality banana plugs with durable beryllium copper springs that provide long insertion life and reliable electrical contact. The stackable plug design allows both horizontal and vertical stacking, offering greater flexibility when making multiple test or audio connections in laboratory, educational, and professional audio environments.
- Rated for hands-free operation in controlled voltage environments up to 1000Vrms maximum
- Operating temperature of +131°F (+55°C)
- PVC jacket
- 18" cable length
Technical Specifications
Test Connector Type A
4mm Stackable Banana Plug, Dual, Single
Lead Length - Imperial
-
Insulator Colour
-
Voltage Rating
-
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
4mm Stackable Banana Plug, Dual, Single
Lead Length - Metric
-
Current Rating
-
Product Range
1167 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
