Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No1166-60-2Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.77B1879
Product RangeModel 1166 Series
Your Part Number
12 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $10.790 |
Price for:Each
Minimum: 1
Multiple: 1
$10.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No1166-60-2Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.77B1879
Product RangeModel 1166 Series
Technical Datasheet
Alligator Clip TypeAlligator Clip
Banana Plug Type4mm Stackable Banana Plug
Lead Length - Imperial59"
Voltage Rating-
Lead Length - Metric1.5m
Insulator ColourRed
Current Rating5A
Product RangeModel 1166 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The Model 1166 series Patch Cord with alligator clip to multi-stacking banana plug connection. The patch cord features a medium size alligator clip with a flex boot for insulation protection. The banana plug spring is beryllium copper for long insertion life. The insulated alligator has nickel-plated steel body, vinyl insulation boot and accepts 18AWG PVC insulated wire. The banana plug has nickel-plated beryllium copper spring and polypropylene insulation moulded to the plug body.
- Offers quick attachment to terminals up to 0.300" outer diameter
- Banana plug has vertical and horizontal stacking capability
- Wire conductor has a high number of strands for excellent wire flexibility
- Banana plug is moulded directly to the wire for added pull strength
- 50°C Maximum operating temperature
Applications
Test & Measurement
Technical Specifications
Alligator Clip Type
Alligator Clip
Lead Length - Imperial
59"
Lead Length - Metric
1.5m
Current Rating
5A
SVHC
No SVHC (15-Jun-2015)
Banana Plug Type
4mm Stackable Banana Plug
Voltage Rating
-
Insulator Colour
Red
Product Range
Model 1166 Series
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
