Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No1081-4-0Copy
Newark Part No.78B1648
Product RangeModel 1081 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.280 |
| 10+ | $11.770 |
| 50+ | $11.000 |
| 100+ | $10.620 |
| 250+ | $10.240 |
| 500+ | $9.850 |
| 1000+ | $9.600 |
Price for:Each
Minimum: 5
Multiple: 5
$61.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No1081-4-0Copy
Newark Part No.78B1648
Product RangeModel 1081 Series
Technical Datasheet
Test Connector Type AMiniature Stacking Banana Plug
Test Connector Type BMiniature Stacking Banana Plug
Voltage Rating3kV
Current Rating5A
Insulator ColourBlack
Lead Length - Metric101.6mm
Lead Length - Imperial4"
Product RangeModel 1081 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
1081-4-0 is a miniature stacking banana plug patch cord. Banana plug spring material is gold plated beryllium copper for low contact resistance and long insertion life.
- For test versatility, the banana plugs are designed with vertical stacking
- Wire features a high strand count for excellent wire flexibility
- Banana plugs are molded directly to the wire for added pull strength
- 3KVRMS/DC, 5A rated
- Maximum operating temperature is +55°C(+131°F)
- 4" length, black color patch cord
Technical Specifications
Test Connector Type A
Miniature Stacking Banana Plug
Voltage Rating
3kV
Insulator Colour
Black
Lead Length - Imperial
4"
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
Miniature Stacking Banana Plug
Current Rating
5A
Lead Length - Metric
101.6mm
Product Range
Model 1081 Series
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
