Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No1081-36-2Copy
Newark Part No.34F897
Product RangeModel 1081 Series
Your Part Number
48 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $12.280 |
| 10+ | $11.770 |
| 50+ | $11.000 |
| 100+ | $10.620 |
| 250+ | $10.240 |
| 500+ | $9.850 |
| 1000+ | $9.600 |
Price for:Each
Minimum: 1
Multiple: 1
$12.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No1081-36-2Copy
Newark Part No.34F897
Product RangeModel 1081 Series
Technical Datasheet
Test Connector Type AMiniature Stacking Banana Plug
Test Connector Type BMiniature Stacking Banana Plug
Lead Length - Imperial36"
Lead Length - Metric914mm
Insulator ColourRed
Current Rating5A
Voltage Rating3kV
Product RangeModel 1081 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
- Miniature stacking banana plug patch cord
- Gold plated beryllium copper banana plug spring for low contact resistance and long insertion life
- For test versatility, the banana plugs are designed with vertical stacking
- Banana plugs are moulded directly to the wire for added pull strength
- 5A and 3000VRMS/DC rating
- 36" length and red colour cable
Technical Specifications
Test Connector Type A
Miniature Stacking Banana Plug
Lead Length - Imperial
36"
Insulator Colour
Red
Voltage Rating
3kV
SVHC
No SVHC (15-Jun-2015)
Test Connector Type B
Miniature Stacking Banana Plug
Lead Length - Metric
914mm
Current Rating
5A
Product Range
Model 1081 Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
