Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOLYMAKER
Manufacturer Part NoPF01014Copy
Newark Part No.50AJ9457
Product RangePolyLite Series
Your Part Number
No Longer Available
Product Information
ManufacturerPOLYMAKER
Manufacturer Part NoPF01014Copy
Newark Part No.50AJ9457
Product RangePolyLite Series
Technical Datasheet
Diameter2.85mm
Filament ColourBlue
Filament MaterialASA (Acrylonitrile Styrene Acrylate)
Melting Temperature Min-
Melting Temperature Max-
Filament Weight-
Product RangePolyLite Series
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Diameter
2.85mm
Filament Material
ASA (Acrylonitrile Styrene Acrylate)
Melting Temperature Max
-
Product Range
PolyLite Series
Filament Colour
Blue
Melting Temperature Min
-
Filament Weight
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
