Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOLYMAKER
Manufacturer Part NoPE01012
Newark Part No.42AH0086
Product RangePolyLite Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerPOLYMAKER
Manufacturer Part NoPE01012
Newark Part No.42AH0086
Product RangePolyLite Series
Technical Datasheet
Diameter2.85mm
Filament ColourWhite
Filament MaterialABS (Acrylonitrile Butadiene Styrene)
Melting Temperature Min-
Melting Temperature Max220°C
Filament Weight1kg
Product RangePolyLite Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Diameter
2.85mm
Filament Material
ABS (Acrylonitrile Butadiene Styrene)
Melting Temperature Max
220°C
Product Range
PolyLite Series
Filament Colour
White
Melting Temperature Min
-
Filament Weight
1kg
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate