Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOLYMAKER
Manufacturer Part NoPA02004Copy
Newark Part No.42AH0063
Product RangePolyLite Series
Your Part Number
No Longer Available
Product Information
ManufacturerPOLYMAKER
Manufacturer Part NoPA02004Copy
Newark Part No.42AH0063
Product RangePolyLite Series
Technical Datasheet
Diameter1.75mm
Filament ColourRed
Filament MaterialPLA (Polylactide)
Melting Temperature Min-
Melting Temperature Max150°C
Filament Weight1kg
Product RangePolyLite Series
SVHCTo Be Advised
Technical Specifications
Diameter
1.75mm
Filament Material
PLA (Polylactide)
Melting Temperature Max
150°C
Product Range
PolyLite Series
Filament Colour
Red
Melting Temperature Min
-
Filament Weight
1kg
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
