Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOLYMAKER
Manufacturer Part NoPD02007
Newark Part No.75AJ2459
Product RangePolyFlex Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerPOLYMAKER
Manufacturer Part NoPD02007
Newark Part No.75AJ2459
Product RangePolyFlex Series
Technical Datasheet
Diameter2.85mm
Filament ColourWhite
Filament MaterialTPU (Thermoplastic Polyurethane)
Melting Temperature Min-
Melting Temperature Max-
Filament Weight750g
Product RangePolyFlex Series
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Diameter
2.85mm
Filament Material
TPU (Thermoplastic Polyurethane)
Melting Temperature Max
-
Product Range
PolyFlex Series
Filament Colour
White
Melting Temperature Min
-
Filament Weight
750g
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate