Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOLYMAKER
Manufacturer Part No70248Copy
Newark Part No.50AJ9422
Product RangePolyDissolve S2 Series
Your Part Number
No Longer Available
Product Information
ManufacturerPOLYMAKER
Manufacturer Part No70248Copy
Newark Part No.50AJ9422
Product RangePolyDissolve S2 Series
Technical Datasheet
Diameter-
Filament ColourNatural
Filament Material-
Melting Temperature Min-
Melting Temperature Max-
Filament Weight500g
Product RangePolyDissolve S2 Series
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Diameter
-
Filament Material
-
Melting Temperature Max
-
Product Range
PolyDissolve S2 Series
Filament Colour
Natural
Melting Temperature Min
-
Filament Weight
500g
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
