Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOLYMAKER
Manufacturer Part NoPD04002
Newark Part No.42AH0015
Product RangePolySupport Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerPOLYMAKER
Manufacturer Part NoPD04002
Newark Part No.42AH0015
Product RangePolySupport Series
Technical Datasheet
Diameter2.85mm
Filament ColourWhite
Filament MaterialPLA (Polylactide), TPU (Thermoplastic Polyurethane)
Melting Temperature Min-
Melting Temperature Max-
Filament Weight750g
Product RangePolySupport Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Diameter
2.85mm
Filament Material
PLA (Polylactide), TPU (Thermoplastic Polyurethane)
Melting Temperature Max
-
Product Range
PolySupport Series
Filament Colour
White
Melting Temperature Min
-
Filament Weight
750g
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate