Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOLYMAKER
Manufacturer Part NoPB01019Copy
Newark Part No.42AH0012
Product RangePolyLite Series
Your Part Number
No Longer Available
Product Information
ManufacturerPOLYMAKER
Manufacturer Part NoPB01019Copy
Newark Part No.42AH0012
Product RangePolyLite Series
Technical Datasheet
Diameter2.85mm
Filament ColourYellow
Filament MaterialPETG (Polyethylene Terephthalate Glycol)
Melting Temperature Min-
Melting Temperature Max220°C
Filament Weight1kg
Product RangePolyLite Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Diameter
2.85mm
Filament Material
PETG (Polyethylene Terephthalate Glycol)
Melting Temperature Max
220°C
Product Range
PolyLite Series
Filament Colour
Yellow
Melting Temperature Min
-
Filament Weight
1kg
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
