Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOLYMAKER
Manufacturer Part NoPA06017Copy
Newark Part No.42AH0001
Product RangePolyMax Series
Your Part Number
No Longer Available
Product Information
ManufacturerPOLYMAKER
Manufacturer Part NoPA06017Copy
Newark Part No.42AH0001
Product RangePolyMax Series
Technical Datasheet
Diameter2.85mm
Filament ColourYellow
Filament MaterialPLA (Polylactide)
Melting Temperature Min-
Melting Temperature Max149°C
Filament Weight750g
Product RangePolyMax Series
SVHCTo Be Advised
Technical Specifications
Diameter
2.85mm
Filament Material
PLA (Polylactide)
Melting Temperature Max
149°C
Product Range
PolyMax Series
Filament Colour
Yellow
Melting Temperature Min
-
Filament Weight
750g
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
