Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POLAMCO
Manufacturer Part No70H3-13-06-1-ZN-SECopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.95AJ7022
Product Range70H3-SE Series
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $192.140 |
| 5+ | $182.870 |
| 10+ | $178.630 |
Price for:Each
Minimum: 1
Multiple: 1
$192.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POLAMCO
Manufacturer Part No70H3-13-06-1-ZN-SECopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.95AJ7022
Product Range70H3-SE Series
Technical Datasheet
Connector Shell Size13
Cable Diameter Max9.52mm
Strain Relief MaterialAluminum
Product Range70H3-SE Series
For Use WithMIL-DTL-38999 Series III & IV Connectors
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Shell Size
13
Strain Relief Material
Aluminum
For Use With
MIL-DTL-38999 Series III & IV Connectors
Cable Diameter Max
9.52mm
Product Range
70H3-SE Series
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
