Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POLAMCO
Manufacturer Part No70A3-18-12-1-C-SECopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.95AJ7004
Product Range70A3-SE Series
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $428.950 |
| 3+ | $424.420 |
| 5+ | $419.880 |
| 10+ | $408.530 |
| 25+ | $390.370 |
Price for:Each
Minimum: 1
Multiple: 1
$428.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POLAMCO
Manufacturer Part No70A3-18-12-1-C-SECopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.95AJ7004
Product Range70A3-SE Series
Technical Datasheet
Connector Shell Size18
Cable Diameter Max19.05mm
Strain Relief MaterialAluminum
Product Range70A3-SE Series
SVHCLead (25-Jun-2025)
Technical Specifications
Connector Shell Size
18
Strain Relief Material
Aluminum
For Use With
MIL-DTL-26482 Series II, MIL-DTL-83723 Series I & III Connectors
Cable Diameter Max
19.05mm
Product Range
70A3-SE Series
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
