Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPLX TECHNOLOGY
Manufacturer Part NoNET2282-AB33PC F
Newark Part No.08P1484
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerPLX TECHNOLOGY
Manufacturer Part NoNET2282-AB33PC F
Newark Part No.08P1484
Technical Datasheet
USB TypePeripheral Controller
USB IC TypeUSB Peripheral Controller
USB StandardUSB 2.0
Supply Voltage Min-
Supply Voltage Max-
IC Case / PackageQFP
Interface Case StyleQFP
No. of Pins120Pins
Data Rate40Mbps
No. of Ports1Ports
No. of Ports1 Port
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSL-
SVHCTo Be Advised
Technical Specifications
USB Type
Peripheral Controller
USB Standard
USB 2.0
Supply Voltage Max
-
Interface Case Style
QFP
Data Rate
40Mbps
No. of Ports
1 Port
Operating Temperature Max
70°C
Qualification
-
SVHC
To Be Advised
USB IC Type
USB Peripheral Controller
Supply Voltage Min
-
IC Case / Package
QFP
No. of Pins
120Pins
No. of Ports
1Ports
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate