Print Page
29970200
LED Strip, 0.0445 m, 3 LEDs, Red, Green, Blue, 12 VDC, 540 mW
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.950 |
Price for:Each
Minimum: 100
Multiple: 10
$995.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPLAZMO INDUSTRIES
Manufacturer Part No29970200
Newark Part No.47AC7445
Technical Datasheet
Light Strip Length0.0445m
No. of LEDs3LEDs
Illumination ColorRed, Green, Blue
Input Voltage12VDC
Input Power540mW
IP Rating-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Light Strip Length
0.0445m
Illumination Color
Red, Green, Blue
Input Power
540mW
Product Range
-
No. of LEDs
3LEDs
Input Voltage
12VDC
IP Rating
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate