Print Page
29901300-10PK
LED Strip, 163 mm, 24 LEDs, 5 VDC, 2.4 W
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPLAZMO INDUSTRIES
Manufacturer Part No29901300-10PKCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.47AC7435
Your Part Number
22 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $190.830 |
| 10+ | $156.530 |
| 50+ | $73.470 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$190.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPLAZMO INDUSTRIES
Manufacturer Part No29901300-10PKCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.47AC7435
Technical Datasheet
Light Strip Length163mm
No. of LEDs24LEDs
Illumination Color-
Input Voltage5VDC
Input Power2.4W
IP Rating-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
- 24 pieces LED strip
- DC 5V typical electrical input voltage, 2.4W typical whole LED bar power
- 120mA typical electric current
Technical Specifications
Light Strip Length
163mm
Illumination Color
-
Input Power
2.4W
Product Range
-
No. of LEDs
24LEDs
Input Voltage
5VDC
IP Rating
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate